
B66285G0050X187 | |
|---|---|
DigiKey Part Number | 495-B66285G0050X187-ND |
Manufacturer | |
Manufacturer Product Number | B66285G0050X187 |
Description | FERRITE CORE ELP 1.52UH N87 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Uncoated N87 Ferrite Core ELP Type 0.858" (21.80mm) Length 0.622" (15.80mm) Width Diameter 0.224" (5.70mm) Height |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Core Type | ELP | |
Supplier Device Package | ELP 22 x 6 x 16 | |
Material | N87 | |
Diameter | - | |
Inductance Factor (Al) | 1.52 µH | |
Tolerance | ±25% | |
Gap | Gapped | |
Effective Permeability (µe) | 78.3 | |
Core Factor (ΣI/A) mm⁻¹ | 0.41 | |
Effective Length (le) mm | 32.5 | |
Effective Area (Ae) mm² | 78.3 | |
Minimum Core Cross Section (Amin) mm² | 77.9 | |
Effective Magnetic Volume (Ve) mm³ | 2540.0 | |
Finish | Uncoated | |
Height | 0.224" (5.70mm) | |
Length | 0.858" (21.80mm) | |
Width | 0.622" (15.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 50,19000 Kč | 50,19 Kč |
| 10 | 34,62600 Kč | 346,26 Kč |
| 25 | 29,52320 Kč | 738,08 Kč |
| 50 | 26,00400 Kč | 1 300,20 Kč |
| 100 | 22,73240 Kč | 2 273,24 Kč |
| 250 | 19,17872 Kč | 4 794,68 Kč |
| Unit Price without VAT: | 50,19000 Kč |
|---|---|
| Unit Price with VAT: | 60,72990 Kč |







