



B66285K0000X187 | |
|---|---|
DigiKey Part Number | 495-75438-ND |
Manufacturer | |
Manufacturer Product Number | B66285K0000X187 |
Description | FERRITE CORE I N87 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Uncoated N87 Ferrite Core I Type 0.858" (21.80mm) Length 0.622" (15.80mm) Width Diameter 0.098" (2.50mm) Height |
Datasheet | Datasheet |
EDA/CAD Models | B66285K0000X187 Models |
Category | Material N87 |
Manufacturer TDK | Gap Ungapped |
Series | Finish Uncoated |
Packaging Tray | Height 0.098" (2.50mm) |
Part Status Active | Length 0.858" (21.80mm) |
Core Type I | Width 0.622" (15.80mm) |
Supplier Device Package I 22 x 2.5 x 16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 43,89000 Kč | 43,89 Kč |
| 10 | 30,34200 Kč | 303,42 Kč |
| 25 | 25,92000 Kč | 648,00 Kč |
| 50 | 22,85420 Kč | 1 142,71 Kč |
| 100 | 20,01530 Kč | 2 001,53 Kč |
| 250 | 16,55904 Kč | 4 139,76 Kč |
| 600 | 16,40713 Kč | 9 844,28 Kč |
| Unit Price without VAT: | 43,89000 Kč |
|---|---|
| Unit Price with VAT: | 53,10690 Kč |







