Uncoated N87 Ferrite Core ELP Type 0.858" (21.80mm) Length 0.622" (15.80mm) Width Diameter 0.224" (5.70mm) Height
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B66285G0100X187

DigiKey Part Number
495-B66285G0100X187-ND
Manufacturer
Manufacturer Product Number
B66285G0100X187
Description
ELP22/6/16 N87 GAP 0.1+-
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Uncoated N87 Ferrite Core ELP Type 0.858" (21.80mm) Length 0.622" (15.80mm) Width Diameter 0.224" (5.70mm) Height
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK
Series
Packaging
Tray
Part Status
Active
Core Type
ELP
Supplier Device Package
ELP 22 x 6 x 16
Material
N87
Diameter
-
Inductance Factor (Al)
820 nH
Tolerance
±25%
Gap
Gapped
Effective Permeability (µe)
78.3
Core Factor (ΣI/A) mm⁻¹
0.41
Effective Length (le) mm
32.5
Effective Area (Ae) mm²
78.3
Minimum Core Cross Section (Amin) mm²
77.9
Effective Magnetic Volume (Ve) mm³
2540.0
Finish
Uncoated
Height
0.224" (5.70mm)
Length
0.858" (21.80mm)
Width
0.622" (15.80mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tray
QuantityUnit PriceExt Price
60019,17887 Kč11 507,32 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:19,17887 Kč
Unit Price with VAT:23,20643 Kč