



B66365G0000X187 | |
|---|---|
DigiKey Part Number | 495-5478-ND |
Manufacturer | |
Manufacturer Product Number | B66365G0000X187 |
Description | FERRITE CORE ETD N87 1PC |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Uncoated N87 Ferrite Core ETD Type 1.724" (43.80mm) Length 0.598" (15.20mm) Width Diameter 0.886" (22.50mm) Height |
Datasheet | Datasheet |
EDA/CAD Models | B66365G0000X187 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Core Type | ETD | |
Supplier Device Package | ETD 44 x 22 x 15 | |
Material | N87 | |
Diameter | - | |
Tolerance | - | |
Gap | Ungapped | |
Finish | Uncoated | |
Height | 0.886" (22.50mm) | |
Length | 1.724" (43.80mm) | |
Width | 0.598" (15.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 63,41000 Kč | 63,41 Kč |
| 10 | 43,61300 Kč | 436,13 Kč |
| 25 | 37,09920 Kč | 927,48 Kč |
| 50 | 32,58880 Kč | 1 629,44 Kč |
| 144 | 26,31167 Kč | 3 788,88 Kč |
| 288 | 25,22531 Kč | 7 264,89 Kč |
| Unit Price without VAT: | 63,41000 Kč |
|---|---|
| Unit Price with VAT: | 76,72610 Kč |








