Uncoated N87 Ferrite Core ETD Type 1.724" (43.80mm) Length 0.598" (15.20mm) Width Diameter 0.886" (22.50mm) Height
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Uncoated N87 Ferrite Core ETD Type 1.724" (43.80mm) Length 0.598" (15.20mm) Width Diameter 0.886" (22.50mm) Height
B66365G0500X187
B66365G0500X187

B66365G0500X187

DigiKey Part Number
495-5476-ND
Manufacturer
Manufacturer Product Number
B66365G0500X187
Description
FERRITE CORE ETD N87 1PC
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Uncoated N87 Ferrite Core ETD Type 1.724" (43.80mm) Length 0.598" (15.20mm) Width Diameter 0.886" (22.50mm) Height
Datasheet
 Datasheet
EDA/CAD Models
B66365G0500X187 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Material
N87
Manufacturer
TDK
Gap
Gapped
Series
Finish
Uncoated
Packaging
Box
Height
0.886" (22.50mm)
Part Status
Active
Length
1.724" (43.80mm)
Core Type
ETD
Width
0.598" (15.20mm)
Supplier Device Package
ETD 44 x 22 x 15
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 211
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
196,59000 Kč96,59 Kč
1065,95500 Kč659,55 Kč
2555,81280 Kč1 395,32 Kč
5048,77840 Kč2 438,92 Kč
14441,30333 Kč5 947,68 Kč
Manufacturers Standard Package
Unit Price without VAT:96,59000 Kč
Unit Price with VAT:116,87390 Kč