Uncoated N87 Ferrite Core ETD Type 1.724" (43.80mm) Length 0.598" (15.20mm) Width Diameter 0.886" (22.50mm) Height
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B66365G2000X187

DigiKey Part Number
495-B66365G2000X187-ND
Manufacturer
Manufacturer Product Number
B66365G2000X187
Description
ETD44/22/15 N87 GAP 2.0+-
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Uncoated N87 Ferrite Core ETD Type 1.724" (43.80mm) Length 0.598" (15.20mm) Width Diameter 0.886" (22.50mm) Height
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK
Series
Packaging
Tray
Part Status
Active
Core Type
ETD
Supplier Device Package
ETD 44 x 22 x 15
Material
N87
Diameter
-
Tolerance
-
Gap
Gapped
Effective Permeability (µe)
70.0
Effective Length (le) mm
103.0
Effective Area (Ae) mm²
173.0
Minimum Core Cross Section (Amin) mm²
172.0
Effective Magnetic Volume (Ve) mm³
17800.0
Finish
Uncoated
Height
0.886" (22.50mm)
Length
1.724" (43.80mm)
Width
0.598" (15.20mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 84
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
196,59000 Kč96,59 Kč
1065,95500 Kč659,55 Kč
2555,81280 Kč1 395,32 Kč
5048,77840 Kč2 438,92 Kč
14441,30333 Kč5 947,68 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:96,59000 Kč
Unit Price with VAT:116,87390 Kč