
B66319G0100X127 | |
|---|---|
DigiKey Part Number | 495-76714-ND |
Manufacturer | |
Manufacturer Product Number | B66319G0100X127 |
Description | FERRITE CORE E N27 1PC |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Uncoated N27 Ferrite Core E Type 1.181" (30.00mm) Length 0.287" (7.30mm) Width Diameter 0.598" (15.20mm) Height |
Datasheet | Datasheet |
EDA/CAD Models | B66319G0100X127 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Core Type | E | |
Supplier Device Package | E 30 x 15 x 7 | |
Material | N27 | |
Diameter | - | |
Tolerance | - | |
Gap | Gapped | |
Finish | Uncoated | |
Height | 0.598" (15.20mm) | |
Length | 1.181" (30.00mm) | |
Width | 0.287" (7.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,50000 Kč | 31,50 Kč |
| 10 | 21,90100 Kč | 219,01 Kč |
| 25 | 18,76400 Kč | 469,10 Kč |
| 50 | 16,59680 Kč | 829,84 Kč |
| 100 | 14,58940 Kč | 1 458,94 Kč |
| 250 | 12,15196 Kč | 3 037,99 Kč |
| 850 | 11,15785 Kč | 9 484,17 Kč |
| Unit Price without VAT: | 31,50000 Kč |
|---|---|
| Unit Price with VAT: | 38,11500 Kč |




