
B66232A2010X000 | |
|---|---|
DigiKey Part Number | 495-5379-ND |
Manufacturer | |
Manufacturer Product Number | B66232A2010X000 |
Description | YOKE E 30 X 15 X 7 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Supplier Device Package E 30 x 15 x 7 |
Datasheet | Datasheet |
EDA/CAD Models | B66232A2010X000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Yoke | |
For Use With/Related Products | E | |
Supplier Device Package | E 30 x 15 x 7 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,02000 Kč | 13,02 Kč |
| 10 | 9,07100 Kč | 90,71 Kč |
| 25 | 7,81960 Kč | 195,49 Kč |
| 50 | 6,96300 Kč | 348,15 Kč |
| 100 | 6,17130 Kč | 617,13 Kč |
| 250 | 5,21424 Kč | 1 303,56 Kč |
| 850 | 4,07336 Kč | 3 462,36 Kč |
| 1 700 | 3,95343 Kč | 6 720,83 Kč |
| Unit Price without VAT: | 13,02000 Kč |
|---|---|
| Unit Price with VAT: | 15,75420 Kč |








