
B66232B1114T001 | |
|---|---|
DigiKey Part Number | 495-5380-ND |
Manufacturer | |
Manufacturer Product Number | B66232B1114T001 |
Description | BOBBIN COIL FORMER E 30 X 15 X 7 |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | Supplier Device Package E 30 x 15 x 7 |
Datasheet | Datasheet |
EDA/CAD Models | B66232B1114T001 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Bobbin (Coil Former), Horizontal | |
For Use With/Related Products | E | |
Supplier Device Package | E 30 x 15 x 7 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 46,41000 Kč | 46,41 Kč |
| 10 | 32,06400 Kč | 320,64 Kč |
| 25 | 27,37280 Kč | 684,32 Kč |
| 50 | 24,12260 Kč | 1 206,13 Kč |
| 213 | 18,06122 Kč | 3 847,04 Kč |
| 426 | 17,51411 Kč | 7 461,01 Kč |
| Unit Price without VAT: | 46,41000 Kč |
|---|---|
| Unit Price with VAT: | 56,15610 Kč |








