Uncoated N87 Ferrite Core E Type 1.260" (32.00mm) Length 0.433" (11.00mm) Width Diameter 0.646" (16.40mm) Height
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Uncoated N87 Ferrite Core E Type 1.260" (32.00mm) Length 0.433" (11.00mm) Width Diameter 0.646" (16.40mm) Height
B66233G0000X187
B66233G0000X187
Distributed Air Gap Cores Product Presentation

B66233G0000X187

DigiKey Part Number
495-5382-ND
Manufacturer
Manufacturer Product Number
B66233G0000X187
Description
FERRITE CORE E N87 1PC
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Uncoated N87 Ferrite Core E Type 1.260" (32.00mm) Length 0.433" (11.00mm) Width Diameter 0.646" (16.40mm) Height
Datasheet
 Datasheet
EDA/CAD Models
B66233G0000X187 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK
Series
Packaging
Box
Part Status
Active
Core Type
E
Supplier Device Package
E 32 x 16 x 11
Material
N87
Diameter
-
Tolerance
-
Gap
Ungapped
Finish
Uncoated
Height
0.646" (16.40mm)
Length
1.260" (32.00mm)
Width
0.433" (11.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 059
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
139,27000 Kč39,27 Kč
1027,17100 Kč271,71 Kč
2523,22360 Kč580,59 Kč
5020,50240 Kč1 025,12 Kč
10017,97850 Kč1 797,85 Kč
42014,39162 Kč6 044,48 Kč
Manufacturers Standard Package
Unit Price without VAT:39,27000 Kč
Unit Price with VAT:47,51670 Kč