



B66233Q0150K187 | |
|---|---|
DigiKey Part Number | 495-B66233Q0150K187-ND |
Manufacturer | |
Manufacturer Product Number | B66233Q0150K187 |
Description | FERRITE CORE E 150NH N87 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Uncoated N87 Ferrite Core E Type 1.260" (32.00mm) Length 0.630" (16.00mm) Width Diameter 0.433" (11.00mm) Height |
Datasheet | Datasheet |
EDA/CAD Models | B66233Q0150K187 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Core Type | E | |
Supplier Device Package | E 32 x 16 x 11 | |
Material | N87 | |
Diameter | - | |
Inductance Factor (Al) | 150 nH | |
Tolerance | ±10% | |
Gap | Distributed Gapped | |
Core Factor (ΣI/A) mm⁻¹ | 0.76 | |
Effective Length (le) mm | 74.0 | |
Effective Area (Ae) mm² | 97.0 | |
Minimum Core Cross Section (Amin) mm² | 95.0 | |
Effective Magnetic Volume (Ve) mm³ | 7187.0 | |
Finish | Uncoated | |
Height | 0.433" (11.00mm) | |
Length | 1.260" (32.00mm) | |
Width | 0.630" (16.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,27000 Kč | 39,27 Kč |
| 10 | 27,25500 Kč | 272,55 Kč |
| 25 | 23,29080 Kč | 582,27 Kč |
| 50 | 20,56120 Kč | 1 028,06 Kč |
| 100 | 18,03100 Kč | 1 803,10 Kč |
| 420 | 14,44112 Kč | 6 065,27 Kč |
| Unit Price without VAT: | 39,27000 Kč |
|---|---|
| Unit Price with VAT: | 47,51670 Kč |




