Uncoated N87 Ferrite Core ER Type 0.374" (9.50mm) Length 0.197" (5.00mm) Width Diameter 0.098" (2.50mm) Height
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B65523J0400K087

DigiKey Part Number
495-B65523J0400K087-ND
Manufacturer
Manufacturer Product Number
B65523J0400K087
Description
FERRITE CORE ER 400NH N87
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Uncoated N87 Ferrite Core ER Type 0.374" (9.50mm) Length 0.197" (5.00mm) Width Diameter 0.098" (2.50mm) Height
Datasheet
 Datasheet
EDA/CAD Models
B65523J0400K087 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK
Series
Packaging
Box
Part Status
Active
Core Type
ER
Supplier Device Package
ER 9.5 x 5
Material
N87
Diameter
-
Inductance Factor (Al)
400 nH
Tolerance
±10%
Gap
Gapped
Initial Permeability (µi)
2200
Core Factor (ΣI/A) mm⁻¹
1.54
Effective Length (le) mm
13.6
Effective Area (Ae) mm²
8.81
Minimum Core Cross Section (Amin) mm²
7.6
Effective Magnetic Volume (Ve) mm³
120.0
Finish
Uncoated
Height
0.098" (2.50mm)
Length
0.374" (9.50mm)
Width
0.197" (5.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 950
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
131,29000 Kč31,29 Kč
1021,67000 Kč216,70 Kč
2518,56240 Kč464,06 Kč
5016,42040 Kč821,02 Kč
10014,43610 Kč1 443,61 Kč
25012,02680 Kč3 006,70 Kč
50011,01598 Kč5 507,99 Kč
Unit Price without VAT:31,29000 Kč
Unit Price with VAT:37,86090 Kč