
B65517D0250J048 | |
|---|---|
DigiKey Part Number | 495-5105-ND |
Manufacturer | |
Manufacturer Product Number | B65517D0250J048 |
Description | FERRITE CORE P 250NH N48 2PCS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Uncoated N48 Ferrite Core P (Pot Core) Type Length Width 0.366" (9.30mm) Diameter 0.106" (2.70mm) Height |
Datasheet | Datasheet |
EDA/CAD Models | B65517D0250J048 Models |
Category | Tolerance ±5% |
Manufacturer TDK | Gap Gapped |
Series | Effective Permeability (µe) 249.0 |
Packaging Box | Core Factor (ΣI/A) mm⁻¹ 1.25 |
Part Status Active | Effective Length (le) mm 12.5 |
Core Type P (Pot Core) | Effective Area (Ae) mm² 10.0 |
Supplier Device Package P 9 x 5 | Effective Magnetic Volume (Ve) mm³ 125.0 |
Material N48 | Finish Uncoated |
Diameter 0.366" (9.30mm) | Height 0.106" (2.70mm) |
Inductance Factor (Al) 250 nH |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 54,64000 Kč | 54,64 Kč |
| 10 | 37,79000 Kč | 377,90 Kč |
| 25 | 32,22600 Kč | 805,65 Kč |
| 50 | 28,38440 Kč | 1 419,22 Kč |
| 100 | 24,81600 Kč | 2 481,60 Kč |
| 250 | 20,47344 Kč | 5 118,36 Kč |
| 500 | 18,91844 Kč | 9 459,22 Kč |
| Unit Price without VAT: | 54,64000 Kč |
|---|---|
| Unit Price with VAT: | 66,11440 Kč |







