Uncoated N48 Ferrite Core P (Pot Core) Type Length Width 0.445" (11.30mm) Diameter 0.130" (3.30mm) Height
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B65531D0250A048

DigiKey Part Number
495-5119-ND
Manufacturer
Manufacturer Product Number
B65531D0250A048
Description
FERRITE CORE P 250NH N48 2PCS
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Uncoated N48 Ferrite Core P (Pot Core) Type Length Width 0.445" (11.30mm) Diameter 0.130" (3.30mm) Height
Datasheet
 Datasheet
EDA/CAD Models
B65531D0250A048 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Tolerance
±3%
Manufacturer
TDK
Gap
Gapped
Series
Effective Permeability (µe)
199.0
Packaging
Box
Core Factor (ΣI/A) mm⁻¹
1.0
Part Status
Active
Effective Length (le) mm
15.9
Core Type
P (Pot Core)
Effective Area (Ae) mm²
15.9
Supplier Device Package
P 11 x 7
Effective Magnetic Volume (Ve) mm³
253.0
Material
N48
Finish
Uncoated
Diameter
0.445" (11.30mm)
Height
0.130" (3.30mm)
Inductance Factor (Al)
250 nH
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5 050
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
160,06000 Kč60,06 Kč
1041,46100 Kč414,61 Kč
2535,32920 Kč883,23 Kč
5031,08300 Kč1 554,15 Kč
10027,14130 Kč2 714,13 Kč
25022,34460 Kč5 586,15 Kč
50021,12162 Kč10 560,81 Kč
Unit Price without VAT:60,06000 Kč
Unit Price with VAT:72,67260 Kč