
B64290P0037X049 | |
|---|---|
DigiKey Part Number | 495-76790-ND |
Manufacturer | |
Manufacturer Product Number | B64290P0037X049 |
Description | FERRITE CORE TOROID 330NH N49 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Parylene N49 Ferrite Core Toroid Type Length Width 0.248" (6.30mm) Diameter 0.098" (2.50mm) Height |
Datasheet | Datasheet |
EDA/CAD Models | B64290P0037X049 Models |
Category | Tolerance ±25% |
Manufacturer TDK | Gap Gapped |
Series | Initial Permeability (µi) 1500 |
Packaging Box | Core Factor (ΣI/A) mm⁻¹ 4.97 |
Part Status Active | Effective Length (le) mm 15.21 |
Core Type Toroid | Effective Area (Ae) mm² 3.06 |
Supplier Device Package R 6.3 x 3.8 x 2.5 | Effective Magnetic Volume (Ve) mm³ 46.5 |
Material N49 | Finish Parylene |
Diameter 0.248" (6.30mm) | Height 0.098" (2.50mm) |
Inductance Factor (Al) 330 nH |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,81000 Kč | 19,81 Kč |
| 10 | 13,76500 Kč | 137,65 Kč |
| 25 | 11,83760 Kč | 295,94 Kč |
| 50 | 10,51120 Kč | 525,56 Kč |
| 100 | 9,28280 Kč | 928,28 Kč |
| 250 | 7,79496 Kč | 1 948,74 Kč |
| 500 | 6,75926 Kč | 3 379,63 Kč |
| 4 000 | 6,46521 Kč | 25 860,84 Kč |
| Unit Price without VAT: | 19,81000 Kč |
|---|---|
| Unit Price with VAT: | 23,97010 Kč |





