



B64290L0719X049 | |
|---|---|
DigiKey Part Number | 495-76564-ND |
Manufacturer | |
Manufacturer Product Number | B64290L0719X049 |
Description | FERRITE CORE TOROID 1.13UH N49 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Epoxy N49 Ferrite Core Toroid Type Length Width 0.917" (23.30mm) Diameter 0.354" (9.00mm) Height |
Datasheet | Datasheet |
EDA/CAD Models | B64290L0719X049 Models |
Category | Tolerance ±25% |
Manufacturer TDK | Gap Ungapped |
Series | Initial Permeability (µi) 1500 |
Packaging Box | Core Factor (ΣI/A) mm⁻¹ 1.66 |
Part Status Active | Effective Length (le) mm 54.2 |
Core Type Toroid | Effective Area (Ae) mm² 32.6 |
Material N49 | Effective Magnetic Volume (Ve) mm³ 1763.0 |
Diameter 0.917" (23.30mm) | Finish Epoxy |
Inductance Factor (Al) 1.13 µH | Height 0.354" (9.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 42,75000 Kč | 42,75 Kč |
| 10 | 29,63600 Kč | 296,36 Kč |
| 25 | 25,31040 Kč | 632,76 Kč |
| 50 | 22,32380 Kč | 1 116,19 Kč |
| 100 | 19,55410 Kč | 1 955,41 Kč |
| 250 | 16,18388 Kč | 4 045,97 Kč |
| 750 | 15,97003 Kč | 11 977,52 Kč |
| Unit Price without VAT: | 42,75000 Kč |
|---|---|
| Unit Price with VAT: | 51,72750 Kč |




