
B64290L0742X065 | |
|---|---|
DigiKey Part Number | 495-76686-ND |
Manufacturer | |
Manufacturer Product Number | B64290L0742X065 |
Description | FERRITE CORE TOROID 2.85UH T65 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Epoxy T65 Ferrite Core Toroid Type Length Width 0.535" (13.60mm) Diameter 0.281" (7.15mm) Height |
Datasheet | Datasheet |
EDA/CAD Models | B64290L0742X065 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Core Type | Toroid | |
Supplier Device Package | - | |
Material | T65 | |
Diameter | 0.535" (13.60mm) | |
Inductance Factor (Al) | 2.85 µH | |
Tolerance | ±30% | |
Gap | Ungapped | |
Initial Permeability (µi) | 4700 | |
Core Factor (ΣI/A) mm⁻¹ | 2.08 | |
Effective Length (le) mm | 31.17 | |
Effective Area (Ae) mm² | 14.96 | |
Effective Magnetic Volume (Ve) mm³ | 466.0 | |
Finish | Epoxy | |
Height | 0.281" (7.15mm) | |
Length | - | |
Width | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,97000 Kč | 11,97 Kč |
| 10 | 8,37800 Kč | 83,78 Kč |
| 25 | 7,23160 Kč | 180,79 Kč |
| 50 | 6,44220 Kč | 322,11 Kč |
| 100 | 5,71570 Kč | 571,57 Kč |
| 250 | 4,83456 Kč | 1 208,64 Kč |
| 500 | 4,22312 Kč | 2 111,56 Kč |
| 1 500 | 3,60633 Kč | 5 409,49 Kč |
| Unit Price without VAT: | 11,97000 Kč |
|---|---|
| Unit Price with VAT: | 14,48370 Kč |




