



B64290L0742X038 | |
|---|---|
DigiKey Part Number | 495-76690-ND |
Manufacturer | |
Manufacturer Product Number | B64290L0742X038 |
Description | FERRITE CORE TOROID 6.03UH T38 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Epoxy T38 Ferrite Core Toroid Type Length Width 0.535" (13.60mm) Diameter 0.281" (7.15mm) Height |
Datasheet | Datasheet |
EDA/CAD Models | B64290L0742X038 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Core Type | Toroid | |
Supplier Device Package | - | |
Material | T38 | |
Diameter | 0.535" (13.60mm) | |
Inductance Factor (Al) | 6.03 µH | |
Tolerance | ±30% | |
Gap | Ungapped | |
Initial Permeability (µi) | 10000 | |
Core Factor (ΣI/A) mm⁻¹ | 2.08 | |
Effective Length (le) mm | 31.17 | |
Effective Area (Ae) mm² | 14.96 | |
Effective Magnetic Volume (Ve) mm³ | 466.0 | |
Finish | Epoxy | |
Height | 0.281" (7.15mm) | |
Length | - | |
Width | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,74000 Kč | 19,74 Kč |
| 10 | 13,83800 Kč | 138,38 Kč |
| 25 | 11,90160 Kč | 297,54 Kč |
| 50 | 10,56620 Kč | 528,31 Kč |
| 100 | 9,33150 Kč | 933,15 Kč |
| 250 | 7,83476 Kč | 1 958,69 Kč |
| 500 | 6,79454 Kč | 3 397,27 Kč |
| 1 500 | 6,49622 Kč | 9 744,33 Kč |
| Unit Price without VAT: | 19,74000 Kč |
|---|---|
| Unit Price with VAT: | 23,88540 Kč |



