Epoxy N30 Ferrite Core Toroid Type Length Width 0.535" (13.60mm) Diameter 0.234" (5.95mm) Height
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Epoxy N30 Ferrite Core Toroid Type Length Width 0.535" (13.60mm) Diameter 0.234" (5.95mm) Height
B64290L0044X830
B64290L0044X830

B64290L0044X830

DigiKey Part Number
495-3852-ND
Manufacturer
Manufacturer Product Number
B64290L0044X830
Description
FERRITE CORE TOROID 2.2UH N30
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Epoxy N30 Ferrite Core Toroid Type Length Width 0.535" (13.60mm) Diameter 0.234" (5.95mm) Height
Datasheet
 Datasheet
EDA/CAD Models
B64290L0044X830 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK
Series
Packaging
Bulk
Part Status
Active
Core Type
Toroid
Supplier Device Package
-
Material
N30
Diameter
0.535" (13.60mm)
Inductance Factor (Al)
2.2 µH
Tolerance
±25%
Gap
Ungapped
Initial Permeability (µi)
4300
Core Factor (ΣI/A) mm⁻¹
2.46
Effective Length (le) mm
30.09
Effective Area (Ae) mm²
12.23
Effective Magnetic Volume (Ve) mm³
368.0
Finish
Epoxy
Height
0.234" (5.95mm)
Length
-
Width
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8 314
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
110,50000 Kč10,50 Kč
107,41200 Kč74,12 Kč
256,40840 Kč160,21 Kč
505,71140 Kč285,57 Kč
1005,07100 Kč507,10 Kč
2504,29620 Kč1 074,05 Kč
5003,75906 Kč1 879,53 Kč
1 5003,12604 Kč4 689,06 Kč
Manufacturers Standard Package
Unit Price without VAT:10,50000 Kč
Unit Price with VAT:12,70500 Kč