Twist Lock Transparent 0.50" (12.70mm) 0.500" (12.70mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3241103

DigiKey Part Number
3241103-ND
Manufacturer
Manufacturer Product Number
3241103
Description
TWIST LOCK TRANSPARENT 1.20"
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Twist Lock Transparent 0.50" (12.70mm) 0.500" (12.70mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
-
Packaging
Bulk
Part Status
Active
Wire/Cable Tie Type
Twist Lock
Length - Approximate
1.25"
Bundle Diameter
0.50" (12.70mm)
Width
0.500" (12.70mm)
Length - Actual
0.100' (30.50mm, 1.20")
Mounting Type
Free Hanging (In-Line)
Tensile Strength
-
Features
Halogen Free
Material
Polyamide (PA66), Nylon 6/6
Color
Transparent
Shelf Life
-
Shelf Life Start
-
Storage/Refrigeration Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 655
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12,10000 Kč2,10 Kč
100,79800 Kč7,98 Kč
250,74760 Kč18,69 Kč
500,70980 Kč35,49 Kč
1000,67610 Kč67,61 Kč
2500,63328 Kč158,32 Kč
5000,60348 Kč301,74 Kč
1 0000,57745 Kč577,45 Kč
Manufacturers Standard Package
Unit Price without VAT:2,10000 Kč
Unit Price with VAT:2,54100 Kč