PTC Thermistor 470 Ohms 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PTC Thermistor 470 Ohms 0603 (1608 Metric)
Basics of NTC and PTC Thermistors - Another Teaching Moment

B59601A0075A062

DigiKey Part Number
495-B59601A0075A062TR-ND - Tape & Reel (TR)
495-B59601A0075A062CT-ND - Cut Tape (CT)
495-B59601A0075A062DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
B59601A0075A062
Description
SENSOR PTC 470OHM 50% 0603
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
PTC Thermistor 470 Ohms 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
B59601A0075A062 Models
Product Attributes
Filter Similar Products
Category
Resistance Tolerance
±50%
Manufacturer
TDK
Operating Temperature
-40°C ~ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
0603 (1608 Metric)
Resistance @ 25°C
470 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (14)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PRF18AS471QB5RBMurata Electronics3 870490-12117-1-ND4,62000 KčUpgrade
PRF18BA471QB5RBMurata Electronics48490-8498-1-ND4,62000 KčUpgrade
PRF18BB471QB5RBMurata Electronics8 748490-8499-1-ND7,98000 KčUpgrade
PRF18BB471RB5RBMurata Electronics6 220490-PRF18BB471RB5RBCT-ND5,25000 KčUpgrade
PRF18BC471QB5RBMurata Electronics11 732490-8500-1-ND4,62000 KčUpgrade
In-Stock: 1 191
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
112,39000 Kč12,39 Kč
510,83400 Kč54,17 Kč
1010,24700 Kč102,47 Kč
259,55840 Kč238,96 Kč
509,08800 Kč454,40 Kč
1008,66170 Kč866,17 Kč
5007,80202 Kč3 901,01 Kč
1 0007,48243 Kč7 482,43 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0006,32292 Kč25 291,68 Kč
8 0006,09850 Kč48 788,00 Kč
12 0005,97600 Kč71 712,00 Kč
20 0005,83022 Kč116 604,40 Kč
28 0005,73914 Kč160 695,92 Kč
Manufacturers Standard Package
Unit Price without VAT:12,39000 Kč
Unit Price with VAT:14,99190 Kč