



PRF18BA471QB5RB | |
|---|---|
DigiKey Part Number | 490-8498-2-ND - Tape & Reel (TR) 490-8498-1-ND - Cut Tape (CT) 490-8498-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PRF18BA471QB5RB |
Description | SENSOR PTC 470OHM 50% 0603 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | PTC Thermistor 470 Ohms 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | PRF18BA471QB5RB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance @ 25°C | 470 Ohms | |
Resistance Tolerance | ±50% | |
Operating Temperature | -40°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | 0603 (1608 Metric) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,31000 Kč | 4,31 Kč |
| 5 | 3,77800 Kč | 18,89 Kč |
| 10 | 3,57200 Kč | 35,72 Kč |
| 25 | 3,30160 Kč | 82,54 Kč |
| 50 | 3,12480 Kč | 156,24 Kč |
| 100 | 2,96060 Kč | 296,06 Kč |
| 500 | 2,63338 Kč | 1 316,69 Kč |
| 1 000 | 2,51223 Kč | 2 512,23 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 2,34598 Kč | 9 383,92 Kč |
| 8 000 | 2,25123 Kč | 18 009,84 Kč |
| 12 000 | 2,19952 Kč | 26 394,24 Kč |
| 20 000 | 2,13803 Kč | 42 760,60 Kč |
| 28 000 | 2,09963 Kč | 58 789,64 Kč |
| 40 000 | 2,06067 Kč | 82 426,80 Kč |
| 100 000 | 1,96820 Kč | 196 820,00 Kč |
| Unit Price without VAT: | 4,31000 Kč |
|---|---|
| Unit Price with VAT: | 5,21510 Kč |


