



PRF18BC471QB5RB | |
|---|---|
DigiKey Part Number | 490-8500-2-ND - Tape & Reel (TR) 490-8500-1-ND - Cut Tape (CT) 490-8500-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PRF18BC471QB5RB |
Description | SENSOR PTC 470OHM 50% 0603 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | PTC Thermistor 470 Ohms 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | PRF18BC471QB5RB Models |
Category | Resistance Tolerance ±50% |
Manufacturer Murata Electronics | Operating Temperature -20°C ~ 130°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package 0603 (1608 Metric) |
Resistance @ 25°C 470 Ohms | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B59601A0075A062 | TDK | 1 191 | 495-B59601A0075A062CT-ND | 12,39000 Kč | Similar |
| B59601A0105A062 | TDK | 5 469 | 495-B59601A0105A062CT-ND | 12,39000 Kč | Similar |
| B59601A0115A062 | TDK | 6 523 | 495-2412-1-ND | 12,39000 Kč | Similar |
| B59641A0075A062 | TDK | 2 979 | 495-B59641A0075A062CT-ND | 9,24000 Kč | Similar |
| B59641A0085A062 | TDK | 6 262 | 495-4303-1-ND | 9,24000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,62000 Kč | 4,62 Kč |
| 5 | 4,03200 Kč | 20,16 Kč |
| 10 | 3,80100 Kč | 38,01 Kč |
| 25 | 3,51080 Kč | 87,77 Kč |
| 50 | 3,32180 Kč | 166,09 Kč |
| 100 | 3,14760 Kč | 314,76 Kč |
| 500 | 2,80072 Kč | 1 400,36 Kč |
| 1 000 | 2,67200 Kč | 2 672,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 2,39929 Kč | 9 597,16 Kč |
| 8 000 | 2,30238 Kč | 18 419,04 Kč |
| 12 000 | 2,24950 Kč | 26 994,00 Kč |
| 20 000 | 2,18661 Kč | 43 732,20 Kč |
| 28 000 | 2,14734 Kč | 60 125,52 Kč |
| 40 000 | 2,10749 Kč | 84 299,60 Kč |
| Unit Price without VAT: | 4,62000 Kč |
|---|---|
| Unit Price with VAT: | 5,59020 Kč |


