Inrush Current Limiter 100 Ohms ±25%
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B59219J0130A020

DigiKey Part Number
495-7518-ND
Manufacturer
Manufacturer Product Number
B59219J0130A020
Description
ICL 100 OHM 25%
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Inrush Current Limiter 100 Ohms ±25%
Datasheet
 Datasheet
EDA/CAD Models
B59219J0130A020 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Tolerance
±25%
Manufacturer
TDK
Lead Spacing
0.394" (10.00mm)
Series
Grade
Automotive
Packaging
Tray
Qualification
AEC-Q200
Part Status
Active
Approval Agency
UR
R @ 25°C
100 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
B59204J0130B010V60TDK14 076495-3451-ND5,31000 KčSimilar
In-Stock: 14 476
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1117,80000 Kč117,80 Kč
597,72400 Kč488,62 Kč
1090,18600 Kč901,86 Kč
5074,80320 Kč3 740,16 Kč
10068,98680 Kč6 898,68 Kč
25061,95164 Kč15 487,91 Kč
50057,08054 Kč28 540,27 Kč
1 00052,56114 Kč52 561,14 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:117,80000 Kč
Unit Price with VAT:142,53800 Kč