Inrush Current Limiter 56 Ohms ±25%
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B59217J0130A020

DigiKey Part Number
495-76087-ND
Manufacturer
Manufacturer Product Number
B59217J0130A020
Description
ICL 56 OHM 25%
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Inrush Current Limiter 56 Ohms ±25%
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK
Series
Packaging
Tray
Part Status
Active
R @ 25°C
56 Ohms
Tolerance
±25%
Diameter
-
Lead Spacing
0.394" (10.00mm)
Grade
Automotive
Qualification
AEC-Q200
Approval Agency
UR
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 072
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
186,09000 Kč86,09 Kč
577,18800 Kč385,94 Kč
1073,89200 Kč738,92 Kč
2569,91480 Kč1 747,87 Kč
5067,20620 Kč3 360,31 Kč
10064,72210 Kč6 472,21 Kč
50059,72546 Kč29 862,73 Kč
1 00057,86440 Kč57 864,40 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:86,09000 Kč
Unit Price with VAT:104,16890 Kč