Ultrasonic Sensor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B59100Z0206D030

DigiKey Part Number
495-B59100Z0206D030-ND
Manufacturer
Manufacturer Product Number
B59100Z0206D030
Description
SENSOR PTC DISC
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Ultrasonic Sensor
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK
Series
-
Packaging
Tray
Part Status
Active
Type
Receiver
Frequency
-
Voltage - Rated
-
Beam Angle
-
Operating Temperature
-40°C ~ 160°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1 68063,41258 Kč106 533,13 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:63,41258 Kč
Unit Price with VAT:76,72922 Kč