


B57871S0103F001 | |
|---|---|
DigiKey Part Number | 495-2153-ND |
Manufacturer | |
Manufacturer Product Number | B57871S0103F001 |
Description | THERMISTOR NTC 10KOHM 3988K BEAD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 10k Bead |
Datasheet | Datasheet |
EDA/CAD Models | B57871S0103F001 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 10k | |
Resistance Tolerance | ±1% | |
B Value Tolerance | ±1% | |
B0/50 | - | |
B25/50 | - | |
B25/75 | - | |
B25/85 | - | |
B25/100 | 3988K | |
Operating Temperature | -55°C ~ 155°C | |
Power - Max | 60 mW | |
Length - Lead Wire | 1.42" (36.00mm) | |
Mounting Type | Free Hanging | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Package / Case | Bead |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,33000 Kč | 36,33 Kč |
| 5 | 32,16800 Kč | 160,84 Kč |
| 10 | 30,63600 Kč | 306,36 Kč |
| 25 | 28,81760 Kč | 720,44 Kč |
| 50 | 27,57880 Kč | 1 378,94 Kč |
| 100 | 26,44280 Kč | 2 644,28 Kč |
| 500 | 24,15946 Kč | 12 079,73 Kč |
| 1 000 | 23,30988 Kč | 23 309,88 Kč |
| 5 000 | 21,59892 Kč | 107 994,60 Kč |
| Unit Price without VAT: | 36,33000 Kč |
|---|---|
| Unit Price with VAT: | 43,95930 Kč |










