NTC Thermistor 10k Cylindrical Probe, Copper
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
NTC Thermistor 10k Cylindrical Probe, Copper
Basics of NTC and PTC Thermistors - Another Teaching Moment

B57800K0103A001

DigiKey Part Number
495-76009-ND
Manufacturer
Manufacturer Product Number
B57800K0103A001
Description
THERM NTC 10KOHM 3988K PROBE
Customer Reference
Detailed Description
NTC Thermistor 10k Cylindrical Probe, Copper
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK
Series
-
Packaging
Bulk
Part Status
Active
Resistance in Ohms @ 25°C
10k
Resistance Tolerance
±1%
B Value Tolerance
±1%
B0/50
-
B25/50
-
B25/75
-
B25/85
-
B25/100
3988K
Operating Temperature
-30°C ~ 100°C
Power - Max
60 mW
Length - Lead Wire
34.25" (870.00mm)
Mounting Type
Free Hanging
Package / Case
Cylindrical Probe, Copper
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 318
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1109,61000 Kč109,61 Kč
598,60600 Kč493,03 Kč
1094,47000 Kč944,70 Kč
2589,55240 Kč2 238,81 Kč
5086,18840 Kč4 309,42 Kč
Unit Price without VAT:109,61000 Kč
Unit Price with VAT:132,62810 Kč