


B57620C5103J062 | |
|---|---|
DigiKey Part Number | 495-75316-2-ND - Tape & Reel (TR) 495-75316-1-ND - Cut Tape (CT) 495-75316-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B57620C5103J062 |
Description | THERMISTOR NTC 10KOHM 3660K 0805 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 10k 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | B57620C5103J062 Models |
Category | B25/50 3660K |
Manufacturer TDK | B25/85 3720K |
Series | B25/100 3730K |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Power - Max 210 mW |
Resistance in Ohms @ 25°C 10k | Mounting Type Surface Mount |
Resistance Tolerance ±5% | Package / Case 0805 (2012 Metric) |
B Value Tolerance ±3% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,51000 Kč | 6,51 Kč |
| 5 | 5,67000 Kč | 28,35 Kč |
| 10 | 5,37500 Kč | 53,75 Kč |
| 25 | 4,98080 Kč | 124,52 Kč |
| 50 | 4,72460 Kč | 236,23 Kč |
| 100 | 4,48520 Kč | 448,52 Kč |
| 500 | 4,00810 Kč | 2 004,05 Kč |
| 1 000 | 3,83088 Kč | 3 830,88 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,27051 Kč | 9 811,53 Kč |
| 6 000 | 3,14158 Kč | 18 849,48 Kč |
| 9 000 | 3,07126 Kč | 27 641,34 Kč |
| 15 000 | 2,98764 Kč | 44 814,60 Kč |
| 21 000 | 2,93540 Kč | 61 643,40 Kč |
| 30 000 | 2,88238 Kč | 86 471,40 Kč |
| Unit Price without VAT: | 6,51000 Kč |
|---|---|
| Unit Price with VAT: | 7,87710 Kč |











