Parametric Equivalent



B57561G1103F000 | |
|---|---|
DigiKey Part Number | 495-5824-ND |
Manufacturer | |
Manufacturer Product Number | B57561G1103F000 |
Description | THERMISTOR NTC 10KOHM 3478K BEAD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 10k Bead, Glass |
Datasheet | Datasheet |
EDA/CAD Models | B57561G1103F000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 10k | |
Resistance Tolerance | ±1% | |
B Value Tolerance | ±1% | |
B0/50 | - | |
B25/50 | - | |
B25/75 | - | |
B25/85 | 3478K | |
B25/100 | 3492K | |
Operating Temperature | -55°C ~ 260°C | |
Power - Max | 50 mW | |
Length - Lead Wire | 2.53" (64.20mm) | |
Mounting Type | Through Hole | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Package / Case | Bead, Glass |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 91,55000 Kč | 91,55 Kč |
| 5 | 82,06000 Kč | 410,30 Kč |
| 10 | 78,53300 Kč | 785,33 Kč |
| 25 | 74,34960 Kč | 1 858,74 Kč |
| 50 | 71,48980 Kč | 3 574,49 Kč |
| 100 | 68,86920 Kč | 6 886,92 Kč |
| 500 | 63,59454 Kč | 31 797,27 Kč |
| 1 000 | 61,62997 Kč | 61 629,97 Kč |
| Unit Price without VAT: | 91,55000 Kč |
|---|---|
| Unit Price with VAT: | 110,77550 Kč |




