



B57551G1103F000 | |
|---|---|
DigiKey Part Number | 495-5822-ND |
Manufacturer | |
Manufacturer Product Number | B57551G1103F000 |
Description | THERMISTOR NTC 10KOHM 3478K BEAD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 10k Bead, Glass |
Datasheet | Datasheet |
EDA/CAD Models | B57551G1103F000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 10k | |
Resistance Tolerance | ±1% | |
B Value Tolerance | ±1% | |
B0/50 | - | |
B25/50 | - | |
B25/75 | - | |
B25/85 | 3478K | |
B25/100 | 3492K | |
Operating Temperature | -55°C ~ 200°C | |
Power - Max | 32 mW | |
Length - Lead Wire | 2.65" (67.30mm) | |
Mounting Type | Through Hole | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Package / Case | Bead, Glass |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 80,42000 Kč | 80,42 Kč |
| 5 | 72,02400 Kč | 360,12 Kč |
| 10 | 68,91500 Kč | 689,15 Kč |
| 25 | 65,17760 Kč | 1 629,44 Kč |
| 50 | 62,63280 Kč | 3 131,64 Kč |
| 100 | 60,29790 Kč | 6 029,79 Kč |
| 500 | 55,59934 Kč | 27 799,67 Kč |
| 1 000 | 53,84958 Kč | 53 849,58 Kč |
| Unit Price without VAT: | 80,42000 Kč |
|---|---|
| Unit Price with VAT: | 97,30820 Kč |








