


B57254V5104F360 | |
|---|---|
DigiKey Part Number | 495-76083-2-ND - Tape & Reel (TR) 495-76083-1-ND - Cut Tape (CT) 495-76083-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B57254V5104F360 |
Description | THERM NTC 100KOHM 4250K 0402 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 100k 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | B57254V5104F360 Models |
Category | B25/85 4311K |
Manufacturer TDK | B25/100 4334K |
Series | Operating Temperature -40°C ~ 150°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power - Max 150 mW |
Part Status Active | Mounting Type Surface Mount |
Resistance in Ohms @ 25°C 100k | Grade Automotive |
Resistance Tolerance ±1% | Qualification AEC-Q200 |
B Value Tolerance ±1% | Package / Case 0402 (1005 Metric) |
B25/50 4250K |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,73000 Kč | 2,73 Kč |
| 5 | 2,35200 Kč | 11,76 Kč |
| 10 | 2,20500 Kč | 22,05 Kč |
| 25 | 2,03280 Kč | 50,82 Kč |
| 50 | 1,91920 Kč | 95,96 Kč |
| 100 | 1,81420 Kč | 181,42 Kč |
| 500 | 1,60340 Kč | 801,70 Kč |
| 1 000 | 1,52508 Kč | 1 525,08 Kč |
| 5 000 | 1,36823 Kč | 6 841,15 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 1,19663 Kč | 11 966,30 Kč |
| 20 000 | 1,14793 Kč | 22 958,60 Kč |
| 30 000 | 1,12135 Kč | 33 640,50 Kč |
| 50 000 | 1,08975 Kč | 54 487,50 Kč |
| 70 000 | 1,07002 Kč | 74 901,40 Kč |
| 100 000 | 1,04999 Kč | 104 999,00 Kč |
| Unit Price without VAT: | 2,73000 Kč |
|---|---|
| Unit Price with VAT: | 3,30330 Kč |











