
B57238S0479M000 | |
|---|---|
DigiKey Part Number | 495-2102-ND |
Manufacturer | |
Manufacturer Product Number | B57238S0479M000 |
Description | ICL 4.7 OHM 20% 6.6A 16MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Inrush Current Limiter 4.7 Ohms ±20% 6.6 A 0.630" (16.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | B57238S0479M000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
R @ 25°C | 4.7 Ohms | |
Tolerance | ±20% | |
Current - Steady State Max | 6.6 A | |
Diameter | 0.630" (16.00mm) | |
Lead Spacing | 0.295" (7.50mm) | |
Grade | - | |
Qualification | - | |
Approval Agency | UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,50000 Kč | 31,50 Kč |
| 5 | 26,12200 Kč | 130,61 Kč |
| 10 | 24,12700 Kč | 241,27 Kč |
| 50 | 20,01100 Kč | 1 000,55 Kč |
| 100 | 18,46140 Kč | 1 846,14 Kč |
| 250 | 16,59092 Kč | 4 147,73 Kč |
| 500 | 15,29704 Kč | 7 648,52 Kč |
| 1 000 | 14,09848 Kč | 14 098,48 Kč |
| 5 000 | 11,99511 Kč | 59 975,55 Kč |
| Unit Price without VAT: | 31,50000 Kč |
|---|---|
| Unit Price with VAT: | 38,11500 Kč |








