Box Polycarbonate Gray, Smoke Cover/Door Cover Included 3.543" L x 3.543" W (89.99mm x 89.99mm) X 2.362" (60.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Box Polycarbonate Gray, Smoke Cover/Door Cover Included 3.543" L x 3.543" W (89.99mm x 89.99mm) X 2.362" (60.00mm)
1554E2GYSL
1554E2GYSL
Hammond 1554/1555 Series Enclosures | Datasheet Preview

1554E2GYSL

DigiKey Part Number
HM1794-ND
Manufacturer
Manufacturer Product Number
1554E2GYSL
Description
BOX PC GRY /SM 3.54"L X 3.54"W
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Box Polycarbonate Gray, Smoke Cover/Door Cover Included 3.543" L x 3.543" W (89.99mm x 89.99mm) X 2.362" (60.00mm)
Datasheet
 Datasheet
EDA/CAD Models
1554E2GYSL Models
Product Attributes
Filter Similar Products
Category
Material
Mfr
Color
Gray, Smoke Cover/Door
Series
Thickness
0.118" (3.00mm)
Packaging
Bag
Features
Card Guides, PCB Supports, Watertight
Part Status
Active
Ratings
Container Type
Box
Material Flammability Rating
UL94 V-0
Size / Dimension
3.543" L x 3.543" W (89.99mm x 89.99mm)
Shipping Info
Shipped from DigiKey
Height
2.362" (60.00mm)
Weight
0.35 lb (158.76 g)
Area (L x W)
12.6in² (81cm²)
Base Product Number
Design
Cover Included
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Factory Stock: 3 164
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1542,45000 Kč542,45 Kč
5456,81800 Kč2 284,09 Kč
10424,55500 Kč4 245,55 Kč
25385,57640 Kč9 639,41 Kč
50358,63960 Kč17 931,98 Kč
100333,70050 Kč33 370,05 Kč
250331,55240 Kč82 888,10 Kč
Manufacturers Standard Package
Unit Price without VAT:542,45000 Kč
Unit Price with VAT:656,36450 Kč
Alternate Color
BOX PC GRAY/CLR 3.54"L X 3.54"W
In-Stock: 12
Unit Price: 542,45000 Kč
BOX PC GRAY 3.54"L X 3.54"W
In-Stock: 1695
Unit Price: 457,78000 Kč