



1554E2GY | |
|---|---|
DigiKey Part Number | HM1792-ND |
Manufacturer | |
Manufacturer Product Number | 1554E2GY |
Description | BOX PC GRAY 3.54"L X 3.54"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Polycarbonate Gray Cover Included 3.543" L x 3.543" W (89.99mm x 89.99mm) X 2.362" (60.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1554E2GY Models |
Category | Material |
Mfr | Color Gray |
Series | Thickness 0.118" (3.00mm) |
Packaging Bag | Features Card Guides, PCB Supports, Watertight |
Part Status Active | Ratings |
Container Type Box | Material Flammability Rating UL94 5VA |
Size / Dimension 3.543" L x 3.543" W (89.99mm x 89.99mm) | Shipping Info Shipped from DigiKey |
Height 2.362" (60.00mm) | Weight 0.35 lb (158.76 g) |
Area (L x W) 12.6in² (81cm²) | Base Product Number |
Design Cover Included |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 457,78000 Kč | 457,78 Kč |
| 5 | 385,41000 Kč | 1 927,05 Kč |
| 10 | 358,15200 Kč | 3 581,52 Kč |
| 25 | 325,22080 Kč | 8 130,52 Kč |
| 50 | 302,46740 Kč | 15 123,37 Kč |
| 100 | 281,40120 Kč | 28 140,12 Kč |
| 250 | 273,35720 Kč | 68 339,30 Kč |
| Unit Price without VAT: | 457,78000 Kč |
|---|---|
| Unit Price with VAT: | 553,91380 Kč |










