



1554B2GY | |
|---|---|
DigiKey Part Number | HM1788-ND |
Manufacturer | |
Manufacturer Product Number | 1554B2GY |
Description | BOX PC GRAY 2.56"L X 2.56"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Polycarbonate Gray Cover Included 2.559" L x 2.559" W (65.00mm x 65.00mm) X 1.575" (40.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1554B2GY Models |
Category | Material |
Mfr | Color Gray |
Series | Thickness 0.118" (3.00mm) |
Packaging Bag | Features PCB Supports, Watertight |
Part Status Active | Ratings |
Container Type Box | Material Flammability Rating UL94 5VA |
Size / Dimension 2.559" L x 2.559" W (65.00mm x 65.00mm) | Shipping Info Shipped from DigiKey |
Height 1.575" (40.00mm) | Weight 0.19 lb (86.18 g) |
Area (L x W) 6.55in² (42.3cm²) | Base Product Number |
Design Cover Included |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 313,04000 Kč | 313,04 Kč |
| 5 | 263,23800 Kč | 1 316,19 Kč |
| 10 | 244,53100 Kč | 2 445,31 Kč |
| 25 | 221,96920 Kč | 5 549,23 Kč |
| 50 | 206,38600 Kč | 10 319,30 Kč |
| 100 | 191,96860 Kč | 19 196,86 Kč |
| 250 | 177,25508 Kč | 44 313,77 Kč |
| Unit Price without VAT: | 313,04000 Kč |
|---|---|
| Unit Price with VAT: | 378,77840 Kč |










