



1554B2GYSL | |
|---|---|
DigiKey Part Number | HM3453-ND |
Manufacturer | |
Manufacturer Product Number | 1554B2GYSL |
Description | BOX PC GRY /SM 2.56"L X 2.56"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Polycarbonate Gray, Smoke Cover/Door Cover Included 2.559" L x 2.559" W (65.00mm x 65.00mm) X 1.575" (40.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1554B2GYSL Models |
Category | Material |
Mfr | Color Gray, Smoke Cover/Door |
Series | Thickness 0.118" (3.00mm) |
Packaging Bag | Features PCB Supports, Watertight |
Part Status Active | Ratings |
Container Type Box | Material Flammability Rating UL94 V-0 |
Size / Dimension 2.559" L x 2.559" W (65.00mm x 65.00mm) | Shipping Info Shipped from DigiKey |
Height 1.575" (40.00mm) | Weight 0.2 lb (90.72 g) |
Area (L x W) 6.55in² (42.3cm²) | Base Product Number |
Design Cover Included |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 336,82000 Kč | 336,82 Kč |
| 5 | 283,38400 Kč | 1 416,92 Kč |
| 10 | 263,23800 Kč | 2 632,38 Kč |
| 25 | 238,97080 Kč | 5 974,27 Kč |
| 50 | 222,21120 Kč | 11 110,56 Kč |
| 100 | 206,69680 Kč | 20 669,68 Kč |
| 250 | 192,73820 Kč | 48 184,55 Kč |
| Unit Price without VAT: | 336,82000 Kč |
|---|---|
| Unit Price with VAT: | 407,55220 Kč |









