
353213-6 | |
|---|---|
DigiKey Part Number | 353213-6-ND |
Manufacturer | |
Manufacturer Product Number | 353213-6 |
Description | CONN PLUG HSG 32POS 3.30MM |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 32 Rectangular Connectors - Housings Plug Gray 0.130" (3.30mm) |
Datasheet | Datasheet |
EDA/CAD Models | 353213-6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.130" (3.30mm) | |
Number of Rows | 4 | |
Row Spacing | 0.181" (4.60mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Gray | |
Features | Lock Plate | |
Insulation Material | Polybutylene Terephthalate (PBT) | |
Operating Temperature | -30°C ~ 105°C | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 58,08802 Kč | 29 044,01 Kč |
| Unit Price without VAT: | 58,08802 Kč |
|---|---|
| Unit Price with VAT: | 70,28650 Kč |












