


B57164K0102K000 | |
|---|---|
DigiKey Part Number | 495-77137-ND |
Manufacturer | |
Manufacturer Product Number | B57164K0102K000 |
Description | THERMISTOR NTC 1KOHM 3730K DISC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 1k Disc, 5.5mm Dia x 5.0mm W |
Datasheet | Datasheet |
EDA/CAD Models | B57164K0102K000 Models |
Category | B Value Tolerance ±3% |
Manufacturer TDK | B25/100 3730K |
Packaging Bulk | Operating Temperature -55°C ~ 125°C |
Part Status Active | Power - Max 450 mW |
Resistance in Ohms @ 25°C 1k | Mounting Type Through Hole |
Resistance Tolerance ±10% | Package / Case Disc, 5.5mm Dia x 5.0mm W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,07000 Kč | 14,07 Kč |
| 5 | 12,30400 Kč | 61,52 Kč |
| 10 | 11,65400 Kč | 116,54 Kč |
| 25 | 10,89360 Kč | 272,34 Kč |
| 50 | 10,36880 Kč | 518,44 Kč |
| 100 | 9,89010 Kč | 989,01 Kč |
| 500 | 8,93296 Kč | 4 466,48 Kč |
| 1 000 | 8,57726 Kč | 8 577,26 Kč |
| 5 000 | 7,86148 Kč | 39 307,40 Kč |
| Unit Price without VAT: | 14,07000 Kč |
|---|---|
| Unit Price with VAT: | 17,02470 Kč |





