


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance @ 25°C | 1.2 kOhms | |
Resistance Tolerance | ±25% | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,59000 Kč | 37,59 Kč |
| 5 | 31,16200 Kč | 155,81 Kč |
| 10 | 28,74600 Kč | 287,46 Kč |
| 50 | 23,85380 Kč | 1 192,69 Kč |
| 100 | 22,00590 Kč | 2 200,59 Kč |
| 250 | 19,77592 Kč | 4 943,98 Kč |
| 500 | 18,23340 Kč | 9 116,70 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 14,49128 Kč | 21 736,92 Kč |
| 3 000 | 13,34360 Kč | 40 030,80 Kč |
| 4 500 | 13,03453 Kč | 58 655,39 Kč |
| Unit Price without VAT: | 37,59000 Kč |
|---|---|
| Unit Price with VAT: | 45,48390 Kč |



