PTC Thermistor 1.1 kOhms Disc, 13mm Dia x 7.5mm W
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PTC Thermistor 1.1 kOhms Disc, 13mm Dia x 7.5mm W
Basics of NTC and PTC Thermistors - Another Teaching Moment

B59774C0115A070

DigiKey Part Number
495-B59774C0115A070-ND
Manufacturer
Manufacturer Product Number
B59774C0115A070
Description
SENSOR PTC 1.1KOHM 25% DISC
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
PTC Thermistor 1.1 kOhms Disc, 13mm Dia x 7.5mm W
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK
Series
-
Packaging
Bulk
Part Status
Active
Resistance @ 25°C
1.1 kOhms
Resistance Tolerance
±25%
Operating Temperature
-40°C ~ 125°C
Mounting Type
Through Hole
Grade
Automotive
Qualification
AEC-Q200
Package / Case
Disc, 13mm Dia x 7.5mm W
Supplier Device Package
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 698
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
158,58000 Kč58,58 Kč
548,50600 Kč242,53 Kč
1044,74700 Kč447,47 Kč
5037,12440 Kč1 856,22 Kč
10034,24560 Kč3 424,56 Kč
25030,76712 Kč7 691,78 Kč
50028,35948 Kč14 179,74 Kč
1 00026,12760 Kč26 127,60 Kč
5 00023,66475 Kč118 323,75 Kč
Manufacturers Standard Package
Unit Price without VAT:58,58000 Kč
Unit Price with VAT:70,88180 Kč