


B57164K0101J000 | |
|---|---|
DigiKey Part Number | 495-4426-ND |
Manufacturer | |
Manufacturer Product Number | B57164K0101J000 |
Description | THERMISTOR NTC 100OHM 3200K DISC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 100 Disc, 5.5mm Dia x 5.0mm W |
Datasheet | Datasheet |
EDA/CAD Models | B57164K0101J000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 100 | |
Resistance Tolerance | ±5% | |
B Value Tolerance | ±3% | |
B0/50 | - | |
B25/50 | - | |
B25/75 | - | |
B25/85 | - | |
B25/100 | 3200K | |
Operating Temperature | -55°C ~ 125°C | |
Power - Max | 450 mW | |
Length - Lead Wire | 1.38" (35.00mm) | |
Mounting Type | Through Hole | |
Package / Case | Disc, 5.5mm Dia x 5.0mm W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,49000 Kč | 14,49 Kč |
| 5 | 12,68200 Kč | 63,41 Kč |
| 10 | 12,03200 Kč | 120,32 Kč |
| 25 | 11,23800 Kč | 280,95 Kč |
| 50 | 10,70480 Kč | 535,24 Kč |
| 100 | 10,21340 Kč | 1 021,34 Kč |
| 500 | 9,22778 Kč | 4 613,89 Kč |
| 1 000 | 8,86158 Kč | 8 861,58 Kč |
| 5 000 | 8,12513 Kč | 40 625,65 Kč |
| Unit Price without VAT: | 14,49000 Kč |
|---|---|
| Unit Price with VAT: | 17,53290 Kč |










