Inrush Current Limiter 2 Ohms 25 A 1.299" (33.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B57130S0209M000

DigiKey Part Number
495-B57130S0209M000-ND
Manufacturer
Manufacturer Product Number
B57130S0209M000
Description
ICL S30 R25=2 IMAX=25A MAX
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Inrush Current Limiter 2 Ohms 25 A 1.299" (33.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK
Series
Packaging
Bulk
Part Status
Active
R @ 25°C
2 Ohms
Tolerance
-
Current - Steady State Max
25 A
R @ Current
27 mOhms
Diameter
1.299" (33.00mm)
Lead Spacing
0.295" (7.50mm)
Grade
-
Qualification
-
Approval Agency
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 250
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1218,38000 Kč218,38 Kč
5181,21200 Kč906,06 Kč
10167,22800 Kč1 672,28 Kč
50138,64980 Kč6 932,49 Kč
120125,12533 Kč15 015,04 Kč
360109,89244 Kč39 561,28 Kč
600103,40360 Kč62 042,16 Kč
1 080100,79040 Kč108 853,63 Kč
Manufacturers Standard Package
Unit Price without VAT:218,38000 Kč
Unit Price with VAT:264,23980 Kč