
BN-LG25Y2R0MYB | |
|---|---|
DigiKey Part Number | 118-BN-LG25Y2R0MYB-ND |
Manufacturer | |
Manufacturer Product Number | BN-LG25Y2R0MYB |
Description | THERMISTOR NTC ICL 25MM 2 OHM |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 2 Disc 25mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 2 | |
Resistance Tolerance | ±20% | |
B Value Tolerance | - | |
B0/50 | - | |
B25/50 | - | |
B25/75 | - | |
B25/85 | - | |
B25/100 | - | |
Operating Temperature | -40°C ~ 200°C | |
Power - Max | 7 W | |
Length - Lead Wire | 0.94" (24.00mm) | |
Mounting Type | Through Hole | |
Package / Case | Disc 25mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 81,05000 Kč | 81,05 Kč |
| 5 | 72,48600 Kč | 362,43 Kč |
| 10 | 69,31400 Kč | 693,14 Kč |
| 25 | 65,52200 Kč | 1 638,05 Kč |
| 50 | 62,93100 Kč | 3 146,55 Kč |
| 300 | 57,20067 Kč | 17 160,20 Kč |
| 600 | 55,30663 Kč | 33 183,98 Kč |
| 1 200 | 53,56975 Kč | 64 283,70 Kč |
| Unit Price without VAT: | 81,05000 Kč |
|---|---|
| Unit Price with VAT: | 98,07050 Kč |




