
B57127P0209M301 | |
|---|---|
DigiKey Part Number | 495-7206-ND |
Manufacturer | |
Manufacturer Product Number | B57127P0209M301 |
Description | ICL 2 OHM 20% 16A 30.5MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Inrush Current Limiter 2 Ohms ±20% 16 A 1.201" (30.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | B57127P0209M301 Models |
Category | Tolerance ±20% |
Manufacturer TDK | Current - Steady State Max 16 A |
Series | R @ Current 22 mOhms |
Packaging Bulk | Diameter 1.201" (30.50mm) |
Part Status Active | Lead Spacing 0.295" (7.50mm) |
R @ 25°C 2 Ohms | Approval Agency UL |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SL322R023 | Vishay Ametherm | 1 621 | 570-SL322R023-ND | 163,99000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 46,41000 Kč | 46,41 Kč |
| 5 | 41,24000 Kč | 206,20 Kč |
| 10 | 39,35000 Kč | 393,50 Kč |
| 25 | 37,07400 Kč | 926,85 Kč |
| 50 | 35,52440 Kč | 1 776,22 Kč |
| 200 | 32,80520 Kč | 6 561,04 Kč |
| 600 | 30,96260 Kč | 18 577,56 Kč |
| 1 000 | 30,18819 Kč | 30 188,19 Kč |
| 5 000 | 28,04799 Kč | 140 239,95 Kč |
| Unit Price without VAT: | 46,41000 Kč |
|---|---|
| Unit Price with VAT: | 56,15610 Kč |


