


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 100k | |
Resistance Tolerance | ±10% | |
B Value Tolerance | ±3% | |
B0/50 | - | |
B25/50 | - | |
B25/75 | - | |
B25/85 | - | |
B25/100 | 4600K | |
Operating Temperature | -40°C ~ 100°C | |
Power - Max | 450 mW | |
Length - Lead Wire | 1.18" (30.00mm) | |
Mounting Type | Chassis Mount | |
Package / Case | Nonstandard, Threaded Stud |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,49000 Kč | 35,49 Kč |
| 5 | 31,53800 Kč | 157,69 Kč |
| 10 | 30,04800 Kč | 300,48 Kč |
| 25 | 28,25480 Kč | 706,37 Kč |
| 50 | 27,03280 Kč | 1 351,64 Kč |
| 100 | 25,91780 Kč | 2 591,78 Kč |
| 500 | 23,67398 Kč | 11 836,99 Kč |
| 1 000 | 22,83931 Kč | 22 839,31 Kč |
| 5 000 | 21,15834 Kč | 105 791,70 Kč |
| Unit Price without VAT: | 35,49000 Kč |
|---|---|
| Unit Price with VAT: | 42,94290 Kč |






