
0506015.MXP | |
|---|---|
DigiKey Part Number | F1687-ND |
Manufacturer | |
Manufacturer Product Number | 0506015.MXP |
Description | FUSE CERAMIC 15A 600VDC 3AB 3AG |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 15 A 600 V Fuse Cartridge, Ceramic Requires Holder 3AB, 3AG, 1/4" x 1-1/4" |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - DC | ||
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 10kA | |
Melting I²t | 61.0 | |
Approval Agency | CE, cURus | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.252" Dia x 1.250" L (6.40mm x 31.75mm) | |
DC Cold Resistance | 0.008 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 163,15000 Kč | 163,15 Kč |
| 5 | 135,31200 Kč | 676,56 Kč |
| 10 | 124,85400 Kč | 1 248,54 Kč |
| 50 | 103,52860 Kč | 5 176,43 Kč |
| 100 | 95,46320 Kč | 9 546,32 Kč |
| 250 | 85,70544 Kč | 21 426,36 Kč |
| 500 | 78,94534 Kč | 39 472,67 Kč |
| 1 000 | 77,57186 Kč | 77 571,86 Kč |
| Unit Price without VAT: | 163,15000 Kč |
|---|---|
| Unit Price with VAT: | 197,41150 Kč |















