
NRG1105H4000B2H | |
|---|---|
DigiKey Part Number | 283-NRG1105H4000B2H-ND |
Manufacturer | |
Manufacturer Product Number | NRG1105H4000B2H |
Description | THERMISTOR 100K OHM 4000 BETA |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 100k Bead with Terminal |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 100k | |
Resistance Tolerance | ±3% | |
B Value Tolerance | ±3% | |
B0/50 | - | |
B25/50 | - | |
B25/75 | - | |
B25/85 | 4000K | |
B25/100 | - | |
Operating Temperature | -30°C ~ 105°C | |
Power - Max | 50 mW | |
Length - Lead Wire | 11.81" (300.00mm) | |
Mounting Type | Free Hanging | |
Package / Case | Bead with Terminal |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,52000 Kč | 23,52 Kč |
| 5 | 20,78800 Kč | 103,94 Kč |
| 10 | 19,73800 Kč | 197,38 Kč |
| 25 | 18,50360 Kč | 462,59 Kč |
| 50 | 17,65520 Kč | 882,76 Kč |
| 100 | 16,88240 Kč | 1 688,24 Kč |
| 500 | 15,32644 Kč | 7 663,22 Kč |
| 1 000 | 14,74795 Kč | 14 747,95 Kč |
| 5 000 | 13,58377 Kč | 67 918,85 Kč |
| Unit Price without VAT: | 23,52000 Kč |
|---|---|
| Unit Price with VAT: | 28,45920 Kč |




