Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

B41887A7827M000 | |
|---|---|
DigiKey Part Number | 495-B41887A7827M000-ND |
Manufacturer | |
Manufacturer Product Number | B41887A7827M000 |
Description | SINGLE-ENDED 820UF 35V |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 820 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | B41887A7827M000 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ High Frequency 2.6 A @ 100 kHz |
Packaging Bulk | Impedance 25 mOhms |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.492" Dia (12.50mm) |
Tolerance ±20% | Height - Seated (Max) 0.866" (22.00mm) |
Voltage - Rated 35 V | Mounting Type |
Lifetime @ Temp. 10000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 35ZLJ820M12.5X20 | Rubycon | 77 | 1189-2274-ND | 32,97000 Kč | Parametric Equivalent |
| 35ZLJ820MG412.5X20 | Rubycon | 0 | 1189-1631-1-ND | 26,88000 Kč | Parametric Equivalent |
| EKZN350ELL821MK20S | Chemi-Con | 1 000 | 565-EKZN350ELL821MK20S-ND | 34,44000 Kč | Parametric Equivalent |
| UHW1V821MHD6 | Nichicon | 997 | 493-6879-ND | 28,98000 Kč | Parametric Equivalent |
| UHW1V821MHD6TO | Nichicon | 500 | 493-UHW1V821MHD6TOCT-ND | 35,07000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 200 | 11,39321 Kč | 47 851,48 Kč |
| Unit Price without VAT: | 11,39321 Kč |
|---|---|
| Unit Price with VAT: | 13,78578 Kč |






