470 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 420mOhm @ 120Hz 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B41851F8477M000

DigiKey Part Number
495-B41851F8477M000-ND
Manufacturer
Manufacturer Product Number
B41851F8477M000
Description
CAP ALUM 470UF 20% 63V RADIAL TH
Customer Reference
Detailed Description
470 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 420mOhm @ 120Hz 2000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 105°C
Mfr
Polarization
Polar
Series
Applications
Packaging
Bulk
Ripple Current @ Low Frequency
640 mA @ 120 Hz
Part Status
Active
Lead Spacing
0.197" (5.00mm)
Capacitance
Size / Dimension
0.492" Dia (12.50mm)
Tolerance
±20%
Height - Seated (Max)
0.866" (22.00mm)
Voltage - Rated
63 V
Mounting Type
ESR (Equivalent Series Resistance)
420mOhm @ 120Hz
Package / Case
Radial, Can
Lifetime @ Temp.
2000 Hrs @ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
63PX470MEFCCC12.5X20Rubycon9961189-63PX470MEFCCC12.5X20-ND1,23000 KčParametric Equivalent
EKMQ630ELL471MK20SChemi-Con214565-EKMQ630ELL471MK20S-ND1,74000 KčParametric Equivalent
UVY1J471MHD1TONichicon926493-12935-1-ND1,16000 KčParametric Equivalent
In-Stock: 5 325
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
130,66000 Kč30,66 Kč
1019,85400 Kč198,54 Kč
5015,30800 Kč765,40 Kč
10013,86890 Kč1 386,89 Kč
70010,99651 Kč7 697,56 Kč
1 40010,28355 Kč14 396,97 Kč
2 8009,69125 Kč27 135,50 Kč
Manufacturers Standard Package
Unit Price without VAT:30,66000 Kč
Unit Price with VAT:37,09860 Kč